
This 5-channel HDMI switch from Texas Instruments features a capacitance of 4.7pF and operates within a temperature range of -40°C to 85°C. It is designed to be lead free and RoHS compliant, making it suitable for a variety of applications. The switch consumes an operating supply current of 225uA and a supply current of 15uA, and is packaged in a BGA package type.
Sign in to ask questions about the Texas Instruments TPD5S115YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD5S115YFFR technical specifications.
| Capacitance | 4.7pF |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Channels | 5 |
| Operating Supply Current | 225uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD5S115YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.