
The TPD5S116YFFR is a 5-channel HDMI switch IC from Texas Instruments, featuring a capacitance of 8pF and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and has a low operating supply current of 125uA. This lead-free device is RoHS compliant and available in a surface mount BGA package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments TPD5S116YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD5S116YFFR technical specifications.
| Capacitance | 8pF |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 125uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD5S116YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.