
6-channel ESD protection array with 1.5pF capacitance, designed for high-speed data interfaces like LVDS and USB. Features a 5V reverse standoff voltage, 11V minimum breakdown voltage, and 105.5V clamping voltage. Offers unidirectional ESD protection up to +/-15kV, with a low leakage current of 1nA. Packaged in a 10-UQFN (1.5mm x 1.55mm x 0.55mm) for surface-mount applications, operating from -40°C to 85°C.
Texas Instruments TPD6E001RSER technical specifications.
| Capacitance | 1.5pF |
| Package/Case | QFN |
| Clamping Voltage | 105.5V |
| Depth | 2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.5mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1nA |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000247oz |
| Width | 1.55mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E001RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
