
The TPD6E001RSERG4 is a 6-channel unidirectional TVS diode from Texas Instruments. It has a capacitance of 1.5pF and a clamping voltage of 105.5V. The device is packaged in a QFN package and is lead free. It operates over a temperature range of -40°C to 85°C and has a reverse standoff voltage of 5V. The TPD6E001RSERG4 is RoHS compliant and features power line protection.
Sign in to ask questions about the Texas Instruments TPD6E001RSERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6E001RSERG4 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | QFN |
| Clamping Voltage | 105.5V |
| Depth | 2mm |
| Direction | Unidirectional |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.5mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E001RSERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
