
6-channel unidirectional transient voltage suppressor (TVS) offering +/-15kV ESD protection for high-speed data interfaces like LVDS and USB. Features low 1.5pF capacitance, 11V minimum breakdown voltage, and 5.5V working voltage. Operates across a -40°C to 85°C temperature range with a 1nA leakage current. Packaged in a 12-WQFN (4x4x0.75mm) for surface-mount termination, this lead-free and RoHS-compliant component handles a 10A peak pulse current.
Sign in to ask questions about the Texas Instruments TPD6E001RSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6E001RSFR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | QFN |
| Clamping Voltage | 105.5V |
| Depth | 4mm |
| Direction | Unidirectional |
| Height | 0.75mm |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 4mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Termination | SMD/SMT |
| Weight | 0.001443oz |
| Width | 4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E001RSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
