
The TPD6E004RSERG4 is a unidirectional diode with a minimum breakdown voltage of 6V and a leakage current of 1nA. It is available in a QFN package with a length and depth of 1.5mm. The device is designed for USB interface applications and provides power line protection. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPD6E004RSERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6E004RSERG4 technical specifications.
| Capacitance | 2pF |
| Package/Case | QFN |
| Depth | 1.5mm |
| Direction | Unidirectional |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Weight | 0.000187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E004RSERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
