
6-channel ultra-low-capacitance transient voltage suppressor (TVS) diodes for IEC ESD protection. Features a 14V clamping voltage and 6V minimum breakdown voltage, suitable for LVDS, USB, Ethernet, HDMI, PCIe, and SATA interfaces. Offers a 5.5V operating and reverse standoff voltage with a low 10nA leakage current. Designed for surface mount with a 40W peak pulse power rating and 2.5A peak pulse current capability. Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPD6E05U06RVZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6E05U06RVZR technical specifications.
| Clamping Voltage | 14V |
| Depth | 1.45mm |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 3.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 40W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 500um |
| Width | 1.35mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E05U06RVZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
