
Low pass EMI/RFI filter with 6 channels, featuring a 57dB attenuation value and 17pF capacitance. This board mount component utilizes an RC circuit in a SON package, measuring 3.1mm in length, 1.45mm in depth, and 0.75mm in height. It offers ESD protection and operates within a -40°C to 85°C temperature range, with a maximum supply voltage of 6V and a minimum breakdown voltage of 6V. The flat termination and lead-free construction ensure compatibility with modern assembly processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPD6F002DSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 57dB |
| Capacitance | 17pF |
| Package/Case | SON |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6F002DSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
