
Automotive 6-channel EMI filter for LCD display application 12-SON -40 to 125
Sign in to ask questions about the Texas Instruments TPD6F002QDSVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6F002QDSVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3 |
| Number of Functions | 1 |
| Screening Level | AEC-Q101 |
| Capacitance | 34 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD6F002QDSVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.