
6-channel EMI/RFI filter with 25dB attenuation, featuring a 100 Ohm resistance and 8.5pF capacitance per channel. This board-mount, flat-style SMD component offers unidirectional ESD protection up to 15V clamping voltage and a minimum breakdown voltage of 6V. Operating across a -40°C to 85°C temperature range with a 5.5V operating supply voltage, it is RoHS and Lead Free compliant. The compact SMD/SMT package measures 3.1mm x 1.35mm x 0.8mm.
Texas Instruments TPD6F003DQDR technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 8.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Clamping Voltage | 15V |
| Depth | 1.45mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Thickness | 750um |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6F003DQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
