
EMI Filter RC-Circuit 70dB Flat Style SMD T/R
Sign in to ask questions about the Texas Instruments TPD6F202YFUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6F202YFUR technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 0.32mm |
| Lead Free | Lead Free |
| Length | 2.39mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Width | 1.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6F202YFUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
