
The TPD6S300ARUKR is a 20-terminal quad diode from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 2.7V to 4.5V and features a quad terminal position. The device is packaged in an HVQCCN package type, measuring 3mm in width and 3mm in length. It is rated for industrial temperature operation, spanning from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPD6S300ARUKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD6S300ARUKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD6S300ARUKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.