
6-channel overvoltage and IEC ESD protector designed for industrial temperature ranges (-40°C to 85°C). Features a 20-terminal S-PQCC-N20 package with a 3mm x 3mm footprint. Operates with a nominal supply voltage of 3.3V, supporting a maximum of 4.5V and a minimum of 2.7V. This single-function device offers robust protection for multiple channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPD6S300RUKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD6S300RUKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.