
7-Channel Integrated ESD Solution
Sign in to ask questions about the Texas Instruments TPD7S019-15DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD7S019-15DBQR technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SSOP |
| Current Rating | 1uA |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | VGA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 7 |
| Number of Circuits | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD7S019-15DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
