
The TPD7S019-15RSVR is a 7-channel VGA interface IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free IC is packaged in a UQFN-16 package and is available in quantities of 3000. It is designed for use in consumer applications.
Sign in to ask questions about the Texas Instruments TPD7S019-15RSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD7S019-15RSVR technical specifications.
| Interface | VGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 7 |
| Number of Circuits | 7 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPD7S019 |
| Weight | 0.001443oz |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD7S019-15RSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.