This industrial-grade specialized IC is designed for operation in a wide temperature range of -40 to 85 degrees Celsius. It features 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 4.9mm in length. The IC is available in a 16-pin SSOP package type. It operates within a supply voltage range of 0 to 5.5V and has a maximum supply current of 2A.
Sign in to ask questions about the Texas Instruments TPD7S019-55DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD7S019-55DBQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Supply Current-Max | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD7S019-55DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.