
8-channel unidirectional ESD suppressor diode array featuring 6V minimum breakdown voltage and 10V clamping voltage. This Zener diode array offers a low 12pF capacitance per channel and 100nA leakage current. Designed for surface-mount termination, it operates within a -40°C to 85°C temperature range and handles a peak pulse current of 2A with 55W peak pulse power. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPD8E003DQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD8E003DQDR technical specifications.
| Capacitance | 12pF |
| Clamping Voltage | 10V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55W |
| Number of Channels | 8 |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 55W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD8E003DQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
