
8-channel EMI/RFI filter with 25dB attenuation at 200MHz. Features 100 Ohm resistance and 8.5pF capacitance per channel, integrated into a flat style SMD package. Operates from -40°C to 85°C with a 5.5V supply voltage and includes ESD protection. This board mount component is supplied on tape and reel.
Texas Instruments TPD8F003DQDR technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 8.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Operating Frequency | 200MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD8F003DQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
