
8-channel ESD protection IC for HDMI and DisplayPort interfaces. Features 0.8pF capacitance per channel and 2.5A peak pulse current handling. Operates over a -40°C to 85°C temperature range with a 5.5V working voltage. Packaged in a compact 15-SON (6.5mm x 2.6mm x 0.75mm) for surface-mount applications. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPD8S009DSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD8S009DSMR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SON |
| Depth | 6.5mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 2.6mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD8S009DSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
