
PWM Control Intelligent H-Bridge 20-SO PowerPAD -40 to 125
Sign in to ask questions about the Texas Instruments TPIC0107BDWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC0107BDWP technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC0107BDWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
