
The TPIC1021D is a surface mount bus transceiver with a maximum supply voltage of 18V and a minimum supply voltage of 7V. It operates at a maximum supply current of 1.2mA and has an output voltage of 5.5V. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a propagation delay of 2000ns and is suitable for use in applications with a baud rate of up to 20Kbaud.
Sign in to ask questions about the Texas Instruments TPIC1021D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC1021D technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 14V |
| Output Current | 3.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC1021D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
