
Automotive LIN transceiver featuring half-duplex communication up to 20 kbaud. This integrated circuit operates with a supply voltage range of 7V to 27V and includes an integrated voltage regulator. Designed for surface mount applications, it is housed in an 8-pin SOIC package and is RoHS compliant. The component offers an output current of 3.5mA and an output voltage of 5.5V, with 500mV receiver hysteresis.
Sign in to ask questions about the Texas Instruments TPIC1021DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC1021DR technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 3.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Series | TPIC |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC1021DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
