Sign in to ask questions about the Texas Instruments TPIC1321LDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC1321LDW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013AD |
| Pin Count | 24 |
| Number of Elements | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPIC1321LDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.