The TPIC2030DBTRG4 is a commercial extended 44-pin TSSOP power management IC with a single function. It operates over a temperature range of -20 to 75 degrees Celsius. The device is supplied with a nominal voltage of 5V and a maximum voltage of 5.5V, with a minimum supply voltage of 4.5V. The IC is packaged in a 4.4mm wide and 11mm long TSSOP package.
Sign in to ask questions about the Texas Instruments TPIC2030DBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2030DBTRG4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 4.4 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPIC2030DBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.