
6-channel serial interface low-side driver with a 5V operating supply voltage, supporting 4.5V to 5.5V input. Features 350mA maximum output current per channel and a 30ns fall time. This surface mount SOIC package offers over-voltage and over-temperature fault protection. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC2603DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2603DW technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Output Current | 350mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.021006oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2603DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
