
The TPIC2603DWRG4 is a 6-channel surface mount driver IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free device is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPIC2603DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2603DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2603DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
