
6-Channel Serial Interface Low-Side Driver 20-PDIP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC2603NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2603NE technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 350mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2603NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
