
8-bit LED driver IC featuring an I²C interface, designed for surface mount applications in a 16-SOIC package. Operates with a supply voltage range of 3V to 5.5V and supports a maximum frequency of 2MHz. Delivers 100mA output current per channel with a 40V output voltage capability. Offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC2810D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2810D technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13mA |
| Low Level Output Current | 13mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 620uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 217mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.