
8-bit LED driver IC featuring an I²C interface. Operates with a 3V to 5.5V supply voltage and up to 2 MHz frequency. Offers 8 outputs, each capable of 100mA output current and up to 40V output voltage. Designed for surface mount with a 16-SOIC package, this lead-free component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC2810DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2810DG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13A |
| Lead Free | Lead Free |
| Low Level Output Current | 13mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.087W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
