
The TPIC2810DR is a surface mount driver IC from Texas Instruments, featuring 8 channels with a maximum output current of 100mA and output voltage of 40V. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.087W. The device is packaged in a SOIC-16 package and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPIC2810DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2810DR technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13mA |
| Lead Free | Lead Free |
| Low Level Output Current | 13mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 620uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.087W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
