
8-bit LED driver IC featuring an I<sup>2</sup>C interface and 8 outputs, each capable of 100mA output current with a maximum output voltage of 40V. Operates with a supply voltage range of 3V to 5.5V and a maximum frequency of 2MHz. This surface mountable SOIC package component offers a high level output current of 13mA and a low level output current of 13mA. Designed for a wide operating temperature range from -40°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC2810DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC2810DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 13mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 620uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.087W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
