BRUSHLESS DC MOTOR CONTROLLER, PDSO38, PLASTIC, TSSOP-38
Sign in to ask questions about the Texas Instruments TPIC43T01DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC43T01DA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 19V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.007139oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC43T01DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.