
Three-Phase Brushless Motor RPM Controller 38-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TPIC43T02DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC43T02DA technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 19V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.007139oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC43T02DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
