Three-Phase Brushless Motor RPM Controller 38-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TPIC43T02DAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC43T02DAR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 19V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.007139oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC43T02DAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.