
1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC44H01DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44H01DA technical specifications.
| Package/Case | TSSOP |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3.2mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.006071oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44H01DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
