
1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP
Sign in to ask questions about the Texas Instruments TPIC44H01DAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44H01DAG4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44H01DAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
