
1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC44H01DAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44H01DAR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44H01DAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
