
4-Channel Serial/Parallel Low-Side Pre-FET Driver 24-SSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC44L01DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L01DB technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.006014oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L01DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
