
The TPIC44L01DBG4 is a 4-channel gate driver IC from Texas Instruments, packaged in a lead-free SSOP-28 package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This device is RoHS compliant and available in quantities of 60 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPIC44L01DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L01DBG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L01DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
