
The TPIC44L01DBR is a 4-channel gate driver IC from Texas Instruments, packaged in a SSOP-24 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. This device is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments TPIC44L01DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L01DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L01DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
