
The TPIC44L01DBRG4 is a 4-channel gate driver IC from Texas Instruments, packaged in a SSOP-24 plastic package. It operates over a temperature range of -40 to 125°C and is compliant with RoHS regulations. This device is designed for surface mount applications and is available in quantities of 2000 per reel. The IC is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TPIC44L01DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L01DBRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L01DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
