
The TPIC44L02DB is a 4-channel gate driver IC from Texas Instruments, packaged in a 24-pin SSOP package. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is suitable for surface mount applications and is available in a rail/tube packaging configuration with 60 units per package.
Sign in to ask questions about the Texas Instruments TPIC44L02DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L02DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L02DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
