
The TPIC44L02DBG4 is a 4-channel independent gate driver IC from Texas Instruments. It is packaged in a lead-free SSOP-28 package and operates over a temperature range of -40 to 125°C. The device is designed for surface mount applications and is RoHS compliant. Each channel can supply a maximum output current of 1.2mA.
Sign in to ask questions about the Texas Instruments TPIC44L02DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L02DBG4 technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L02DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
