
1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP
Sign in to ask questions about the Texas Instruments TPIC44L02DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC44L02DBRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC44L02DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.