
The TPIC46L01DB is a 6-channel gate driver IC from Texas Instruments, packaged in a SSOP-28 package. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device has a maximum output current of 2.5mA and a supply current of 4.2mA. It is lead-free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the Texas Instruments TPIC46L01DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L01DB technical specifications.
| Package/Case | SSOP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.00727oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L01DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
