
The TPIC46L01DBRG4 is a 6-channel independent gate driver IC from Texas Instruments. It is packaged in a lead-free SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. Each channel can supply up to 1.2mA of output current.
Sign in to ask questions about the Texas Instruments TPIC46L01DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L01DBRG4 technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L01DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
