
The TPIC46L02DB is a 6-channel gate driver IC from Texas Instruments, packaged in a surface mount SSOP-28 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum output current of 2.5mA. The gate driver has a fall time of 20ns and is available in a rail/Tube packaging configuration with 50 units per package.
Sign in to ask questions about the Texas Instruments TPIC46L02DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L02DB technical specifications.
| Package/Case | SSOP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.00727oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L02DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
