
The TPIC46L02DBG4 is a 6-channel independent gate driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP28 package and is suitable for surface mount applications. It can supply a maximum current of 1.2mA and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments TPIC46L02DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L02DBG4 technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L02DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
