
The TPIC46L03DB is a 6-channel independent gate driver IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 1.2mA and a maximum supply voltage of 5.5V. It is packaged in a 28-pin SSOP and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPIC46L03DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L03DB technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Fall Time | 3us |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| Turn-Off Delay Time | 3.5us |
| Turn-On Delay Time | 4us |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L03DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
