
The TPIC46L03DBG4 is a 6-channel gate driver IC from Texas Instruments, packaged in a surface mount SSOP package. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. Each output can supply up to 2.5mA of current, and the device has a fall time of 20ns.
Sign in to ask questions about the Texas Instruments TPIC46L03DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L03DBG4 technical specifications.
| Package/Case | SSOP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L03DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
